ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 200 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

€1,825.79

(exc. VAT)

€2,245.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,825.79

*price indicative

RS Stock No.:
720-889
Mfr. Part No.:
1SFL607002R1400
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

250V ac/dc, 500V ac/dc

Number of Poles

3

Series

1SF

Power Rating

200kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

400A

Depth

225mm

Length

180mm

Width

140mm

Standards/Approvals

UL

COO (Country of Origin):
SE
The ABB Contactor is a powerful solution designed for seamless control of motors and power circuits. With Advanced AF technology, it boasts a wide control voltage range, allowing it to adapt to large fluctuations while minimising energy consumption. Its Compact design includes integrated surge protection and is complemented by versatile mounting options, making it Ideal for easy integration into various applications.

Ease of installation with a comprehensive mounting kit and additional accessory options

Optimised for energy efficiency, reducing consumption in control panel operations

Mechanical durability rated for 5 million operations, ensuring long-lasting reliability

IP40 protection for auxiliary terminals and IP20 for Coil terminals, suitable for various environments

Compatible with a variety of accessories to extend functionality based on project needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy