ABB GJL Contactor, 48V ac Coil, 3-Pole, 3 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

€71.45

(exc. VAT)

€87.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.45

*price indicative

RS Stock No.:
721-283
Mfr. Part No.:
GJL1311009R0103
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

48V ac

Product Type

Contactor

Number of Poles

3

Series

GJL

Power Rating

3kW

Mount Type

Rail Mount

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

1 NO/0 NC

Number of Auxiliary Contacts

1

Terminal Type

Solder Pin

Operational Current Ie

12A

Contactor Application

Contactor

Standards/Approvals

IEC/EN 60947-1

Length

47.7mm

Width

47.5mm

Depth

45.2mm

COO (Country of Origin):
DE
The ABB Mini Contactor is a highly Compact and efficient solution designed for controlling single or three-phase loads in various settings, including residential and commercial buildings. With a rated operational voltage of 48 V AC, this three-pole contactor features three normally open contacts and one auxiliary contact for added versatility. Its robust construction ensures reliable performance in environments where space is limited, while silent Coil operation minimises noise. Ideal for applications needing dependable control, this mini contactor accommodates loads up to 5.5 kW and 12 A, showcasing versatility and efficiency without compromising on performance. The integrated rail mounting capability adds ease of installation, making it an essential component in modern electrical systems.

Compact design Ideal for space-restricted applications

Rated operational voltage of 48 V AC ensures versatile use

Accommodates loads up to 5.5 kW and 12 A for significant power management

Silent Coil operation enhances user comfort by reducing noise levels

Equipped with one auxiliary contact for multi-functional use

Designed for mounting on standard DIN rails for convenient installation

Durable construction optimised for various residential and commercial applications

Maintains reliability and performance even in demanding environments

Complies with IEC and UL standards for safety and quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy