ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 425 kW, 3 NO/0 NC
- RS Stock No.:
- 721-484
- Mfr. Part No.:
- 1SFL637001R6922
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€5,432.04
(exc. VAT)
€6,681.41
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,432.04 |
*price indicative
- RS Stock No.:
- 721-484
- Mfr. Part No.:
- 1SFL637001R6922
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 425kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 1kA | |
| Width | 210mm | |
| Standards/Approvals | UL | |
| Depth | 283mm | |
| Length | 242mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Power Rating 425kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 1kA | ||
Width 210mm | ||
Standards/Approvals UL | ||
Depth 283mm | ||
Length 242mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for managing high power motor control and switching applications. With a rated operational voltage of up to 1000 V, this robust device can support motors up to 400 kW at 400 V AC or 600 hp at 480 V UL, making it Ideal for demanding industrial settings. It features built-in surge protection and is equipped to handle a wide range of control voltages from 48 to 130 V across various frequencies. Its block-type design allows easy extensions with auxiliary contact blocks, ensuring flexibility for future requirements. Furthermore, the contactors durability, rated for extensive cycles, guarantees reliable performance in an array of applications.
Designed for three-pole switching, accommodating significant motor loads
Capable of controlling motors up to 400 kW at 400 V AC or 600 hp at 480 V UL
Wide control voltage range of 48 to 130 V for versatile application
Integrated surge protection enhances reliability during operation
Extends easily with add-on auxiliary contact blocks for expanded functionality
Durable block-type design ensuring a long operational life
Supports thermal currents and switching capacities, optimising usage in high-demand scenarios
Rated for a mechanical durability of 3 million cycles, promising consistent performance
Suitable for multiple applications with flexible installation options
Complies with stringent safety and operational standards for assured quality
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC