ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 55 kW, 4 NO
- RS Stock No.:
- 722-145
- Mfr. Part No.:
- 1SFL427101R1300
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€520.82
(exc. VAT)
€640.61
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €520.82 |
*price indicative
- RS Stock No.:
- 722-145
- Mfr. Part No.:
- 1SFL427101R1300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 55kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Double Clamp | |
| Operational Current Ie | 160A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Width | 120mm | |
| Depth | 150mm | |
| Length | 128mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 55kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Double Clamp | ||
Operational Current Ie 160A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Width 120mm | ||
Depth 150mm | ||
Length 128mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for robust performance in controlling motors and power circuits, featuring a 4-pole design that can operate at up to 690V (IEC) or 600V (UL). This contactor is capable of managing motor loads of 55 kW at 400V AC (AC-3) and can switch power circuits up to 160A (AC-1). With its Advanced technology, it effectively accommodates wide control voltage variations from 100 to 250V across 50/60Hz and DC systems. This ensures optimal energy efficiency and reliability in fluctuating network conditions while integrating surge protection for enhanced safety. The Compact block-type structure allows for easy expansion with auxiliary contacts and accessories, making it a versatile choice for various applications.
4-pole design, ensuring reliable motor control and power switching
Wide control voltage range (100 to 250V) for flexibility in various applications
Integrated surge protection, promoting safe operation in unstable environments
Highly efficient thermal management, suitable for thermal currents of up to 160A at different temperatures
Compact Block type design, allowing seamless integration of auxiliary contacts and accessories
Long mechanical life with up to 5 million operations, enhancing overall lifespan and reliability
Excellent rated insulation voltage of up to 1000V, ensuring compliance with international standards
IP20 protection for Coil terminals, ensuring safety during operation and maintenance
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO