ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 75 kW, 4 NO

Image representative of range

Subtotal (1 unit)*

€866.75

(exc. VAT)

€1,066.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€866.75

*price indicative

RS Stock No.:
716-713
Mfr. Part No.:
1SFL447101R1322
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

100V ac/dc, 250V ac/dc

Number of Poles

4

Series

1SF

Power Rating

75kW

Function

Contactor

Normal State Configuration

4 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Double Clamp

Contactor Application

Contactor

Operational Current Ie

200A

Width

120mm

Standards/Approvals

UL

Depth

150mm

Length

128mm

COO (Country of Origin):
SE
The ABB Contactor is designed for efficient motor control and power switching. Featuring a robust 4-pole design, it operates at up to 690 V and is capable of controlling motors up to 75 kW at 400 V AC. With built-in surge protection and a wide control voltage range of 100 to 250 V, this contactor efficiently handles large voltage variations while improving energy consumption in panel applications. Its Compact design allows for easy expansion with auxiliary contact blocks, making it Ideal for versatile control solutions in demanding environments.

4-pole design accommodates high power applications with up to 200 A current ratings

Wide control voltage range supports reliable operation between 100 to 250 V across frequencies

Integrated surge protection enhances durability and performance in unstable networks

Easy expansion with add-on auxiliary contact blocks for tailored functionality

Thermal current rating of up to 200 A ensures reliable performance even under varying conditions

Robust mechanical durability rated for 5 million cycles for long-lasting operation

Compact dimensions facilitate easy installation, saving space in control panels

Environmentally friendly design with recycled materials contributes to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy