ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 90 kW, 4 NO

Image representative of range

Subtotal (1 unit)*

€1,237.12

(exc. VAT)

€1,521.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,237.12

*price indicative

RS Stock No.:
716-867
Mfr. Part No.:
1SFL487102R1322
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Block Contactor

Number of Poles

4

Series

1SF

Power Rating

90kW

Function

Contactor

Normal State Configuration

4 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Bars

Operational Current Ie

250A

Contactor Application

Contactor

Depth

196mm

Standards/Approvals

UL

Length

153mm

Width

140mm

COO (Country of Origin):
SE
The ABB Contactor is designed for robust motor control and high-capacity switching applications, featuring a 4-pole configuration and compatibility with voltages up to 1000 V for IEC and 600 V for UL standards. Built with Advanced AF technology, this contactor ensures reliable operation with wide control voltage variations ranging from 100 to 250 V AC and DC. Ideal for controlling motors of up to 90 kW at 400 V AC (AC-3) and powering circuits up to 275 A (AC-1), it also incorporates surge protection. Its Compact design allows easy expansion with additional auxiliary contact blocks, making it an optimal choice for demanding electrical environments, while the comprehensive mounting kit included facilitates straightforward installation.

Compact block-type design allows for easy addition of auxiliary contact blocks and accessories

Wide control voltage range of 100 to 250 V AC and DC ensures versatility in various applications

Surge protection built-in to shield against voltage spikes, enhancing longevity and reliability

Rated for high operational efficiency, controlling motors up to 90 kW and switching power circuits up to 275 A

Designed with a high mechanical durability of 5 million operations for extended service life

Minimum order quantity of just 1 piece makes it accessible for various project sizes

Thermal current ratings and breaking capacities support heavy-duty industrial usage

Includes complete mounting kit with all necessary components, simplifying installation and setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy