Siemens 3TK15 Contactor, 230V ac Coil, 4-Pole, 800 A, 525 kW 230V ac, 4 NO, 400V
- RS Stock No.:
- 772-938
- Mfr. Part No.:
- 3TK1542-0AP0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€6,891.32
(exc. VAT)
€8,476.32
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €6,891.32 |
*price indicative
- RS Stock No.:
- 772-938
- Mfr. Part No.:
- 3TK1542-0AP0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 800A | |
| Series | 3TK15 | |
| Power Rating | 525kW | |
| Function | Contactor | |
| Mount Type | Side | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Terminal | |
| Operational Current Ie | 800A | |
| Contactor Application | AC-1 | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Width | 266mm | |
| Depth | 225.5mm | |
| Length | 272mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 800A | ||
Series 3TK15 | ||
Power Rating 525kW | ||
Function Contactor | ||
Mount Type Side | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Terminal | ||
Operational Current Ie 800A | ||
Contactor Application AC-1 | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Width 266mm | ||
Depth 225.5mm | ||
Length 272mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- BG
Related links
- Siemens 3TK15 Contactor 4-Pole 525 kW 120V ac 400V
- Siemens 3TK15 Contactor 4-Pole 525 kW 240V ac 400V
- Siemens 3TK17 Contactor 4-Pole 655 kW 230V ac 400V
- Siemens 3TH4 Contactor Relay 8-Pole 8 NO, 888V
- ABB AF370 Contactor 4-Pole 200 kW 250V 1kV
- Siemens 3TH4 Contactor Relay 277 V ac Coil 6 A 888V 888V
- Siemens 3TH4 Contactor Relay 277 V ac Coil 6 A 888V 888V
- Siemens 3TH4 Contactor Relay 277 V ac Coil 6 A 888V 888V
