Siemens 3TK15 Contactor, 240V ac Coil, 4-Pole, 800 A, 525 kW 240V ac, 4 NO, 400V

Subtotal (1 unit)*

€6,891.32

(exc. VAT)

€8,476.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,891.32

*price indicative

RS Stock No.:
772-939
Mfr. Part No.:
3TK1542-0AU0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

240V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

800A

Power Rating

525kW

Series

3TK15

Mount Type

Side

Function

Contactor

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw Terminal

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

240V ac

Contactor Application

AC-1

Operational Current Ie

800A

Maximum Operating Temperature

55°C

Length

272mm

Depth

225.5mm

Standards/Approvals

UKCA

Width

266mm

Pole and Throw Configuration

4P

COO (Country of Origin):
BG
The Siemens Contactor is designed for reliable switching and control of electrical loads in industrial and commercial applications. It ensures stable performance under varying operating conditions and supports efficient integration within control panels.

Provides IP00 protection rating

Supports ambient operating temperature from -25 to +55 °C

Includes CE and EAC certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy