ABB ESB63 Contactor, 240V ac/dc Coil, 4-Pole, 63 A, 43.6 kW 240V ac/dc, 4 NO, 400V
- RS Stock No.:
- 211-1550
- Mfr. Part No.:
- 1SAE351111R0540
- Manufacturer:
- ABB
Subtotal (1 unit)*
€245.41
(exc. VAT)
€301.85
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.41 |
*price indicative
- RS Stock No.:
- 211-1550
- Mfr. Part No.:
- 1SAE351111R0540
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 240V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 63A | |
| Series | ESB63 | |
| Power Rating | 43.6kW | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 30A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 55°C | |
| Width | 54mm | |
| Length | 65mm | |
| Depth | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 240V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 63A | ||
Series ESB63 | ||
Power Rating 43.6kW | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 30A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 55°C | ||
Width 54mm | ||
Length 65mm | ||
Depth 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 240V Control Voltage, 63A Current Rating - 1SAE351111R0540
This contactor is designed for versatile control in both commercial and domestic settings, handling single and three-phase loads. The ESB63-40N-05 variant features a 63A rating, with capacity for operation at 240 V AC/DC. Compactly designed, it measures 65mm in length, 54mm in width, and 65mm in depth, making it suitable for DIN rail mounting.
Features & Benefits
• Operates with both AC and DC, enhancing compatibility
• Integrated overvoltage protection for increased safety
• Hum-free operation reduces disturbance in sensitive environments
• Ideal for controlling loads up to 63A, ensuring reliability
• Compact design facilitates easy installation in tight spaces
• Low power consumption optimises energy efficiency
Applications
• Utilised for controlling electric motors in industrial
• Suitable for HVAC systems requiring reliable switching
• Ideal for automation tasks in manufacturing processes
• Commonly used in residential load management solutions
What type of loads can be controlled using this contactor?
It can handle both single-phase and three-phase loads up to 63A, making it versatile for various applications, including motors and lighting systems.
What electrical specifications should be considered during installation?
It operates at a control voltage of 240V and is rated for 400 Hz applications, ensuring compatibility with a range of electrical systems.
How does the built-in overvoltage protection benefit users?
The overvoltage protection feature safeguards connected circuits from voltage spikes, minimising the risk of damage to sensitive equipment.
What is the optimal temperature range for the contactors operation?
It functions effectively within a temperature range of -25°C to +55°C, ensuring reliability in diverse environmental conditions.
Can this contactor be used in both commercial and residential settings?
Yes, it is designed for use in both applications, providing robust control solutions across multiple environments.
Related links
- ABB ESB63 Contactor 4-Pole 43.6 kW 12V ac/dc 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 230V ac/dc 400V ac
- ABB ESB63 Contactor 4-Pole 43.6 kW 110V ac 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 48V 400V
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V 400V ac
- ABB ESB63 Contactor 4-Pole 43.6 kW 110V ac/dc 400V
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V ac/dc 400V
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V 400V ac