RS PRO Contactor, 12V dc Coil, 1-Pole, 120 A, 12 W 12V dc, 1 NO

Subtotal (1 unit)*

€42.11

(exc. VAT)

€51.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.11

*price indicative

RS Stock No.:
782-194
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coil Voltage

12V dc

Product Type

Contactor

Number of Poles

1

Contact Current

120A

Series

RS PRO

Power Rating

12W

Normal State Configuration

1 NO

Terminal Type

Screw

Control Circuit Voltage Uc

12V dc

Operational Current Ie

120A

Standards/Approvals

EN 60947-4-1 EN 60529 EN 60204-1

Length

50mm

Depth

83mm

COO (Country of Origin):
IT
The RS PRO contactor provides a Compact and powerful solution designed for direct current applications in various industrial settings. Its robust construction ensures reliability in traction and material handling equipment.

Nominal operating current at 50%: 120A, catering to diverse operational needs

Boasts a breaking capacity of 480A, ensuring effective performance under load

IP40 protection degree provides reliable shielding against dust and moisture

Features silver alloy double breaking contacts, ensuring long-lasting durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy