Schneider Electric Acti9 Contactor, 240V ac Coil, 3-Pole, 25 A, 1.6 W 400V ac, 3 NO, 250V ac, Repacked
- RS Stock No.:
- 865-581
- Mfr. Part No.:
- A9C20833W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€147.62
(exc. VAT)
€181.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €147.62 |
*price indicative
- RS Stock No.:
- 865-581
- Mfr. Part No.:
- A9C20833W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 250V ac | |
| Contact Current | 25A | |
| Power Rating | 1.6W | |
| Series | Acti9 | |
| Mount Type | Clip-on | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Tunnel Type Terminal | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 400V ac | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Motor-Heating-Lighting | |
| Maximum Operating Temperature | 60°C | |
| Width | 36mm | |
| Depth | 60mm | |
| Standards/Approvals | IEC/EN 61095 | |
| Product Condition | Repacked | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 250V ac | ||
Contact Current 25A | ||
Power Rating 1.6W | ||
Series Acti9 | ||
Mount Type Clip-on | ||
Normal State Configuration 3 NO | ||
Terminal Type Tunnel Type Terminal | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 400V ac | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Motor-Heating-Lighting | ||
Maximum Operating Temperature 60°C | ||
Width 36mm | ||
Depth 60mm | ||
Standards/Approvals IEC/EN 61095 | ||
Product Condition Repacked | ||
Pole and Throw Configuration 3 NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Contactor provides reliable control for motors, heating, and lighting applications with comprehensive operational abilities to suit various needs, ensuring safety and efficiency in diverse environments.
Rated operational current up to 25 A AC-7A for robust performance
Remote control capability enhances operational flexibility
Reliable mechanical durability of 1,000,000 cycles ensures long-lasting use
Designed for clip-on mounting onto a 35 mm symmetrical DIN rail
1
28
37
65
Related links
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 2-Pole 1.6 W 240V ac 250V ac, Repacked
- Schneider Electric Acti9 Contactor 2-Pole 1.6 W 250V ac 250V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac, Repacked
- Schneider Electric Acti9 Contactor 3-Pole 2.1 W 240V ac Repacked
- Schneider Electric Acti9 Contactor 3-Pole 2.1 W 240V ac 400V ac, Repacked
