Schneider Electric Acti9 Contactor, 240V ac Coil, 4-Pole, 63 A, 2.1 W 240V ac, 2 NO/2 NC, 400V ac, Repacked
- RS Stock No.:
- 865-593
- Mfr. Part No.:
- A9C20868W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€422.54
(exc. VAT)
€519.72
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €422.54 |
*price indicative
- RS Stock No.:
- 865-593
- Mfr. Part No.:
- A9C20868W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 63A | |
| Power Rating | 2.1W | |
| Series | Acti9 | |
| Mount Type | Clip-on | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Tunnel Type Terminal | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 63A | |
| Contactor Application | Motor-Heating-Lighting | |
| Control Circuit Voltage Uc | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 54mm | |
| Depth | 60mm | |
| Standards/Approvals | IEC/EN 61095 | |
| Product Condition | Repacked | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 63A | ||
Power Rating 2.1W | ||
Series Acti9 | ||
Mount Type Clip-on | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Tunnel Type Terminal | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 63A | ||
Contactor Application Motor-Heating-Lighting | ||
Control Circuit Voltage Uc 240V ac | ||
Maximum Operating Temperature 60°C | ||
Width 54mm | ||
Depth 60mm | ||
Standards/Approvals IEC/EN 61095 | ||
Product Condition Repacked | ||
Pole and Throw Configuration 2 NO/2 NC | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contactor is a reliable solution for motor, heating, and lighting applications. Its Compact design and Advanced features make it Ideal for controlling power circuits efficiently.
Designed for remote control with a rated operational current of 63 A AC-7A
Features a robust IP20 protection rating, suitable for various environments
Supports a maximum power of 2.1 W at 400 V AC, ensuring energy efficiency
Offers significant mechanical durability of up to 1,000,000 cycles for long-lasting performance
1
28
49
77
Related links
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 3-Pole 2.1 W 240V ac, 400V ac
- Schneider Electric Acti9 Contactor 3-Pole 2.1 W 240V ac 400V ac
