Siemens 3RT2 Contactor, 400V ac Coil, 4-Pole, 40 A, 77 VA 400V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 904-753
- Mfr. Part No.:
- 3RT2326-1AV00-4AA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€150.00
(exc. VAT)
€184.50
(inc. VAT)
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €150.00 |
*price indicative
- RS Stock No.:
- 904-753
- Mfr. Part No.:
- 3RT2326-1AV00-4AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Series | 3RT2 | |
| Power Rating | 77VA | |
| Mount Type | Screw and Snap-On | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Terminal | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 400V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA | |
| Depth | 97mm | |
| Width | 45mm | |
| Length | 85mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Series 3RT2 | ||
Power Rating 77VA | ||
Mount Type Screw and Snap-On | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Terminal | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 400V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA | ||
Depth 97mm | ||
Width 45mm | ||
Length 85mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 4-Pole 296 VA 400V ac 690V
- Siemens 3RT2 Contactor 4-Pole 190 VA 400V ac 690V
- Siemens 3RT2 Contactor 4-Pole 77 VA 400V ac 690V
- Siemens 3RT2 Contactor 4-Pole 15 kW 230V 690V
- Siemens 3RT2 Contactor 4-Pole 37 VA 400V ac 690V
- Siemens 3RT2 Contactor 4-Pole 43 VA 400V ac 690V
- Siemens 3RT2 Contactor 4-Pole 22 kW 230V 690V
- Siemens 3RT2 Contactor 4-Pole 22 kW 33V 690V
