Siemens 3RH2 Contactor Relay, 110V dc Coil, 8-Pole, 10 A, 4 W 110V dc, 4 NO/4 NC, 690V

Image representative of range

Subtotal (1 unit)*

€105.00

(exc. VAT)

€129.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.00

*price indicative

RS Stock No.:
904-829
Mfr. Part No.:
3RH2344-1DF40
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Coil Voltage

110V dc

Number of Poles

8

Contact Voltage

690V

Contact Current

10A

Power Rating

4W

Series

3RH2

Function

Safety

Mount Type

Screw and Snap-On

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Terminal Type

Screw Terminal

Operational Current Ie

10A

Control Circuit Voltage Uc

110V dc

Minimum Operating Temperature

-25°C

Contactor Application

Auxiliary Contactor

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Width

45mm

Length

57.5mm

Depth

117mm

Pole and Throw Configuration

8

COO (Country of Origin):
DE
The Siemens Contactor Relay features a versatile design for screw and Snap-on mounting onto 35 mm DIN rail systems. This unit utilizes reliable screw-type terminals for the auxiliary and control circuit.

Suitable for control circuits, enhancing system efficiency

Enables precise motor control, reducing operational wear

Compact design, allowing for easy integration in confined spaces

Robust construction for durability and long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy