Siemens 3RH2 Contactor Relay, 220V dc Coil, 8-Pole, 10 A, 4 W 220V dc, 4 NO/4 NC, 690V

Image representative of range

Subtotal (1 unit)*

€105.00

(exc. VAT)

€129.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.00

*price indicative

RS Stock No.:
904-833
Mfr. Part No.:
3RH2344-1DM40
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V dc

Product Type

Contactor Relay

Number of Poles

8

Contact Voltage

690V

Contact Current

10A

Series

3RH2

Power Rating

4W

Mount Type

Screw and Snap-On

Function

Safety

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Terminal Type

Screw Terminal

Control Circuit Voltage Uc

220V dc

Contactor Application

Auxiliary Contactor

Operational Current Ie

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Width

45mm

Depth

117mm

Length

57.5mm

Pole and Throw Configuration

8

COO (Country of Origin):
DE
The Siemens Contactor Relay features a versatile design for screw and Snap-on mounting onto 35 mm DIN rail systems. This unit utilizes reliable screw-type terminals for the auxiliary and control circuit.

Compatible with a broad range of switching applications for reliable operation

Facilitates efficient motor control and ensures system stability

Designed for optimal function with diverse inductive and non-inductive loads

Compliant with industry standards, ensuring user safety and product longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy