Siemens 3RH2 Contactor Relay, 125V ac Coil, 8-Pole, 10 A, 37 VA 125V ac, 4 NO/4 NC, 690V

Image representative of range

Subtotal (1 unit)*

€103.00

(exc. VAT)

€126.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.00

*price indicative

RS Stock No.:
904-820
Mfr. Part No.:
3RH2344-1CL00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

125V ac

Product Type

Contactor Relay

Number of Poles

8

Contact Voltage

690V

Contact Current

10A

Power Rating

37VA

Series

3RH2

Mount Type

Screw and Snap-On

Function

Safety

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Terminal Type

Screw Terminal

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

125V ac

Contactor Application

Auxiliary Contactor

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Width

45mm

Length

57.5mm

Depth

117mm

Pole and Throw Configuration

8

COO (Country of Origin):
DE
The Siemens Contactor Relay features a versatile design for screw and Snap-on mounting onto 35 mm DIN rail systems. This unit utilizes reliable screw-type terminals for the auxiliary and control circuit.

Offers robust switching capabilities for motor loads

Supports effective control in safety-critical environments

Built to comply with high-efficiency motor standards

Facilitates various applications with precise operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy