Lovato Electric CN Contactor, 230V ac Coil, 4-Pole, 30 A, 7.5 kW 230V ac, 4 NO, 4kV ac
- RS Stock No.:
- 122-0174
- Mfr. Part No.:
- CN6310220
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€183.65
(exc. VAT)
€225.89
(inc. VAT)
- 9 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €183.65 |
*price indicative
- RS Stock No.:
- 122-0174
- Mfr. Part No.:
- CN6310220
- Manufacturer:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 4kV ac | |
| Contact Current | 30A | |
| Power Rating | 7.5kW | |
| Series | CN | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 63A | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 65mm | |
| Standards/Approvals | EAC, IEC, RoHS, UL, CCC, CSA, cULus | |
| Length | 53.5mm | |
| Depth | 85mm | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 4kV ac | ||
Contact Current 30A | ||
Power Rating 7.5kW | ||
Series CN | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 63A | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Width 65mm | ||
Standards/Approvals EAC, IEC, RoHS, UL, CCC, CSA, cULus | ||
Length 53.5mm | ||
Depth 85mm | ||
Pole and Throw Configuration 4PST | ||
- COO (Country of Origin):
- IT
CN63 Series
Lovato Orange Contactors, Control Relays and Accessories
Related links
- Lovato Electric CN Contactor 4-Pole 7.5 kW 220V 4kV ac
- Lovato Electric CN Contactor 4-Pole 7.5 kW 220V 4kV ac
- Lovato Electric CN Contactor 2-Pole 4 kW 220V 400V ac
- Lovato Electric CN Contactor 230 V ac Coil 32 A 220V 110V ac
- Lovato Electric CN Contactor 4-Pole 4 NO, 110V ac
- Lovato Electric CN Contactor 4-Pole 4 NO, 110V ac
- Lovato Electric CN Contactor 4-Pole 4 NO, 110V ac
- Lovato Electric CN Contactor 4-Pole 4 NO, 110V ac
