Lovato Electric CN Contactor, 24V ac/dc Coil, 4-Pole, 25 A 24V ac/dc, 4 NO, 110V ac
- RS Stock No.:
- 188-1597
- Mfr. Part No.:
- CN2510024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€67.20
(exc. VAT)
€82.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.20 |
*price indicative
- RS Stock No.:
- 188-1597
- Mfr. Part No.:
- CN2510024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 110V ac | |
| Contact Current | 25A | |
| Series | CN | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V ac/dc | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 8.5A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 85mm | |
| Length | 35mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Width | 65mm | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 110V ac | ||
Contact Current 25A | ||
Series CN | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V ac/dc | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 8.5A | ||
Maximum Operating Temperature 55°C | ||
Depth 85mm | ||
Length 35mm | ||
Standards/Approvals CSA, IEC, UL | ||
Width 65mm | ||
Pole and Throw Configuration 4PST | ||
- COO (Country of Origin):
- IT
Modular Contactor, Three-pole or Four-pole, 25a ac1, 24vAC/DC (3no+1nc)
Related links
- Lovato Electric CN Contactor 4-Pole 4 NO, 110V ac
- Lovato Electric CN Contactor 4-Pole 4 NO, 110V ac
- Lovato Electric CN Contactor 4-Pole 4 NO, 110V ac
- Lovato Electric CN Contactor 2-Pole 2 NO, 110V ac
- Lovato Electric CN Contactor 2-Pole 2 NO, 110V ac
- Lovato Electric CN Contactor 1-Pole 1 NO/1 NC, 110V ac
- Lovato Electric CN Contactor 1-Pole 1 NO/1 NC, 400V ac
- Lovato Electric CN Contactor 230 V ac Coil 32 A 220V 110V ac
