Lovato Electric CN Contactor, 24V ac/dc Coil, 4-Pole, 32 A 24V ac/dc, 4 NO, 110V ac
- RS Stock No.:
- 188-1598
- Mfr. Part No.:
- CN3210024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€81.64
(exc. VAT)
€100.42
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.64 |
*price indicative
- RS Stock No.:
- 188-1598
- Mfr. Part No.:
- CN3210024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 110V ac | |
| Contact Current | 32A | |
| Series | CN | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V ac/dc | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 8.5A | |
| Maximum Operating Temperature | 55°C | |
| Width | 65mm | |
| Length | 35mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Depth | 85mm | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 110V ac | ||
Contact Current 32A | ||
Series CN | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V ac/dc | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 8.5A | ||
Maximum Operating Temperature 55°C | ||
Width 65mm | ||
Length 35mm | ||
Standards/Approvals CSA, IEC, UL | ||
Depth 85mm | ||
Pole and Throw Configuration 4PST | ||
- COO (Country of Origin):
- IT
Lovato CN Series Contactor, 24V AC/DC Coil Voltage, 32A Contact Current Rating - CN3210024
This contactor is designed to manage electrical loads in industrial applications. It operates across both AC and DC voltages, making it suitable for a variety of automation needs. The robust construction and precise specifications ensure safe and efficient operation.
Features & Benefits
• Four-pole configuration supports effective load management
• Screw terminal design allows for secure and simple connections
• Rated for 110V AC contact voltage for added safety
• Suitable for DIN rail mounting, facilitating installation
Applications
• Ideal for motor control in industrial machinery
• Utilised in automated systems for switching tasks
• Employed in HVAC systems for consistent operation
How is the installation process for this device?
The installation is straightforward, designed for DIN rail mounting, ensuring easy setup within existing infrastructures.
Can this be used in both AC and DC applications?
Yes, it is compatible with both AC and DC voltages, providing flexibility for various electrical systems.
What is the maximum temperature this can operate at?
This device can function in a maximum temperature environment of +55°C, making it suitable for diverse operational conditions.
What should I do if it stops functioning?
In case of malfunction, troubleshooting can be initiated by checking the connections and ensuring the voltage ratings are adhered to.
Related links
- Lovato Electric CN Contactor 4-Pole 4 NO, 110V ac
- Lovato Electric CN Contactor 4-Pole 4 NO, 110V ac
- Lovato Electric CN Contactor 4-Pole 4 NO, 110V ac
- Lovato Electric CN Contactor 2-Pole 2 NO, 110V ac
- Lovato Electric CN Contactor 1-Pole 1 NO/1 NC, 400V ac
- Lovato Electric CN Contactor 1-Pole 1 NO/1 NC, 110V ac
- Lovato Electric CN Contactor 2-Pole 2 NO, 110V ac
- Lovato Electric CN Contactor 230 V ac Coil 32 A 220V 110V ac
