Schneider Electric TeSys D LC1D Contactor, 110 V dc Coil, 4-Pole, 115 A, 4NO, 1 kV ac, 690 V dc
- RS Stock No.:
- 744-7080
- Mfr. Part No.:
- LC1D1150046FD
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€427.16
(exc. VAT)
€525.41
(inc. VAT)
- RS Stock No.:
- 744-7080
- Mfr. Part No.:
- LC1D1150046FD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110 V dc | |
| Number of Poles | 4 | |
| Contact Voltage Rating | 1 kV ac, 690 V dc | |
| Contact Current Rating | 115 A | |
| Range | TeSys D | |
| Series | LC1D | |
| Normal State Configuration | 4NO | |
| Terminal Type | Lug Ring Terminal | |
| Length | 158mm | |
| Width | 155mm | |
| Depth | 115mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V dc | ||
Number of Poles 4 | ||
Contact Voltage Rating 1 kV ac, 690 V dc | ||
Contact Current Rating 115 A | ||
Range TeSys D | ||
Series LC1D | ||
Normal State Configuration 4NO | ||
Terminal Type Lug Ring Terminal | ||
Length 158mm | ||
Width 155mm | ||
Depth 115mm | ||
Related links
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO 690 V dc
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO 690 V dc
- Schneider Electric TeSys D LC1D Contactor 3-Pole 3NO 690 V dc
- Schneider Electric TeSys D LC1D Contactor 3-Pole 18.5 kW 300 V dc, 690 V ac
- Schneider Electric TeSys D LC1D Contactor 3-Pole 7.5 kW 690 V ac
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO
- Schneider Electric TeSys D LC1D Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 4-Pole 2NO + 2NC, 690 V ac/dc

