Schneider Electric TeSys D LC1D Contactor, 48 V ac Coil, 3-Pole, 115 A, 3NO, 1 kV ac, 690 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
744-7093
Mfr. Part No.:
LC1D1156E5
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48 V ac

Number of Poles

3

Contact Voltage Rating

1 kV ac, 690 V dc

Contact Current Rating

115 A

Series

LC1D

Range

TeSys D

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Lug Ring Terminal

Length

158mm

Width

120mm

Depth

136mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy