ABB AFS Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 25 A, 5.5 kW 250V, 3 NO, 600V ac
- RS Stock No.:
- 175-3203
- Mfr. Part No.:
- 1SBL137082R1322 AFS09-30-22-13
- Manufacturer:
- ABB
Subtotal (1 unit)*
€90.68
(exc. VAT)
€111.54
(inc. VAT)
- 25 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €90.68 |
*price indicative
- RS Stock No.:
- 175-3203
- Mfr. Part No.:
- 1SBL137082R1322 AFS09-30-22-13
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 25A | |
| Power Rating | 5.5kW | |
| Series | AFS | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 250V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | +70°C | |
| Length | 45mm | |
| Depth | 80mm | |
| Standards/Approvals | RoHS, IEC, EAC, cUL, CSA, CE | |
| Width | 110.5mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 25A | ||
Power Rating 5.5kW | ||
Series AFS | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 250V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature +70°C | ||
Length 45mm | ||
Depth 80mm | ||
Standards/Approvals RoHS, IEC, EAC, cUL, CSA, CE | ||
Width 110.5mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Jokab Contactor, 4 Auxiliary Contacts, 110.5mm Length - AFS Series - 1SBL137082R1322 AFS09-30-22-13
Features & Benefits
Applications
How often can I use this contactor?
Can this contactor handle high voltages?
Related links
- ABB AFS Contactor 250 V ac/dc Coil 30 A 3 NO, 600V ac
- ABB AFS Contactor 250 V ac/dc Coil 45 A 3 NO, 600V ac
- ABB AFS Contactor 250 V ac/dc Coil 125 A 3 NO, 600V ac
- ABB AFS Contactor 250 V ac/dc Coil 70 A 3 NO, 600V ac
- ABB AFS Contactor 250 V ac/dc Coil 28 A 3 NO, 600V ac
- ABB AFS Contactor 250 V ac/dc Coil 50 A 3 NO, 600V ac
- ABB AFS Contactor 250 V ac/dc Coil 130 A 3 NO, 600V ac
- ABB AFS Contactor 250 V ac/dc Coil 50 A 3 NO, 600V ac