ABB AFS Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 28 A, 9 kW 24V, 3 NO, 600V ac
- RS Stock No.:
- 175-3207
- Mfr. Part No.:
- 1SBL157082R1322 AFS12-30-22-13
- Manufacturer:
- ABB
Subtotal (1 unit)*
€97.61
(exc. VAT)
€120.06
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €97.61 |
*price indicative
- RS Stock No.:
- 175-3207
- Mfr. Part No.:
- 1SBL157082R1322 AFS12-30-22-13
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 28A | |
| Power Rating | 9kW | |
| Series | AFS | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | +70°C | |
| Width | 45mm | |
| Standards/Approvals | RoHS, CE, CSA, cUL, EAC, IEC | |
| Depth | 110.5mm | |
| Length | 110.5mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 28A | ||
Power Rating 9kW | ||
Series AFS | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature +70°C | ||
Width 45mm | ||
Standards/Approvals RoHS, CE, CSA, cUL, EAC, IEC | ||
Depth 110.5mm | ||
Length 110.5mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB AFS Series Contactor, 3 Poles, 28A Contact Current Rating - 1SBL157082R1322
Features & Benefits
Applications
What are the operational specifications for this device?
How does the contactor handle environmental stresses?
What type of auxiliary contacts are included, and how do they benefit functionality?
What is the maximum electrical switching frequency of this contactor?
How can I connect this device to my existing system?
Related links
- ABB AFS Contactor 250 V ac/dc Coil 30 A 3 NO, 600V ac
- ABB AFS Contactor 250 V ac/dc Coil 45 A 3 NO, 600V ac
- ABB AFS Contactor 250 V ac/dc Coil 125 A 3 NO, 600V ac
- ABB AFS Contactor 250 V ac/dc Coil 25 A 3 NO, 600V ac
- ABB AFS Contactor 250 V ac/dc Coil 50 A 3 NO, 600V ac
- ABB AFS Contactor 250 V ac/dc Coil 70 A 3 NO, 600V ac
- ABB AFS Contactor 250 V ac/dc Coil 130 A 3 NO, 600V ac
- ABB AFS Contactor 250 V ac/dc Coil 50 A 3 NO, 600V ac