ABB AFS Contactor, 24V ac, 60 V ac Coil, 3-Pole, 70 A, 22 kW 60V ac, 3 NO, 600V ac
- RS Stock No.:
- 175-3227
- Mfr. Part No.:
- 1SBL347082R1122 AFS40-30-22-11
- Manufacturer:
- ABB
Subtotal (1 unit)*
€304.27
(exc. VAT)
€374.25
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €304.27 |
*price indicative
- RS Stock No.:
- 175-3227
- Mfr. Part No.:
- 1SBL347082R1122 AFS40-30-22-11
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac, 60V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 70A | |
| Power Rating | 22kW | |
| Series | AFS | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 40A | |
| Control Circuit Voltage Uc | 60V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 144mm | |
| Depth | 144mm | |
| Width | 55mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V ac, 60V ac | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 70A | ||
Power Rating 22kW | ||
Series AFS | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 40A | ||
Control Circuit Voltage Uc 60V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Standards/Approvals EN, IEC, UL | ||
Length 144mm | ||
Depth 144mm | ||
Width 55mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB AFS Series Contactor, 24 - 60 V AC Coil Voltage, 3 Pole Configuration - 1SBL347082R1122
This contactor is designed for machine safety applications, facilitating effective monitoring and control of circuits. It features a robust 3-pole configuration, a contact current rating of 70A, and operates at a voltage of up to 600V AC. Its dimensions include a length of 144mm, a width of 55mm, and a depth of 144mm, making it suitable for installation on DIN rail systems.
Features & Benefits
• Designed for machine safety with fixed auxiliary contact blocks
• Accepts a coil voltage range of 24-60V AC for versatile usage
• Features mirrored and mechanically linked contacts for enhanced safety
• Auxiliary contact configuration of 2NO + 2NC improves circuit monitoring
• Built-in surge suppression protects against voltage spikes
• Capable of operating in high temperatures up to +70°C
Applications
• Used for controlling machinery in automation systems
• Suitable for electrical circuits requiring a safety contactor
• Ideal for environments needing reliable performance under thermal extremes
• Effective for demanding DIN rail installations
What is the operational voltage range for the coil?
The operational voltage for the coil is within the range of 24 to 60V AC, ensuring compatibility with various control systems.
How many auxiliary contacts does it come with, and how are they configured?
It includes four auxiliary contacts configured as 2 normally open (NO) and 2 normally closed (NC), enhancing circuit monitoring capabilities.
What is the maximum temperature this contactor can operate at?
The maximum operating temperature is +70°C, which allows for effective performance in high-heat environments.
Can this contactor handle different voltages?
Yes, it can operate on various voltages, including accepting 20-60V DC and has a maximum breaking capacity at 440V.
What are the recommended wire connection specifications?
It supports connections with flexible and rigid wires, accommodating sizes between 0.75mm² and 35mm² for main and auxiliary circuits.
Related links
- ABB AFS Contactor 60 V ac Coil 100 A 3 NO, 600V ac
- ABB AFS Contactor 60 V ac Coil 130 A 3 NO, 600V ac
- ABB AFS Contactor 60 V ac Coil 105 A 3 NO, 600V ac
- ABB AFS Contactor 250 V ac/dc Coil 70 A 3 NO, 600V ac
- ABB AFS Contactor 60 V ac Coil 30 A 3 NO, 600V ac
- ABB AFS Contactor 60 V ac Coil 45 A 3 NO, 600V ac
- ABB AFS Contactor 60 V ac Coil 125 A 3 NO, 600V ac
- ABB AFS Contactor 60 V ac Coil 50 A 3 NO, 600V ac