ABB AFS Contactor, 24V ac, 60 V ac Coil, 3-Pole, 100 A, 22 kW 60V ac, 3 NO, 600V ac
- RS Stock No.:
- 175-3231
- Mfr. Part No.:
- 1SBL367082R1122 AFS52-30-22-11
- Manufacturer:
- ABB
Subtotal (1 unit)*
€332.90
(exc. VAT)
€409.47
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €332.90 |
*price indicative
- RS Stock No.:
- 175-3231
- Mfr. Part No.:
- 1SBL367082R1122 AFS52-30-22-11
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac, 60V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 100A | |
| Series | AFS | |
| Power Rating | 22kW | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 53A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 60V ac | |
| Maximum Operating Temperature | +70°C | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 144mm | |
| Length | 55mm | |
| Depth | 119.5mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V ac, 60V ac | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 100A | ||
Series AFS | ||
Power Rating 22kW | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 53A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 60V ac | ||
Maximum Operating Temperature +70°C | ||
Standards/Approvals EN, IEC, UL | ||
Width 144mm | ||
Length 55mm | ||
Depth 119.5mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Jokab 3-Pole Safety Contactor, 3NO Contacts, 100A Current Rating - AFS Series - 1SBL367082R1122 AFS52-30-22-11
Use this robust safety contactor from ABB Jokab to manage your heavy-duty industrial motors. Its thermoplastic housing provides impact and abrasion resistance, making it suitable for use in tough conditions. This material also serves as insulation to protect you from electric shocks and the contactor's terminals are located out of reach of your fingers for enhanced electrical safety. It also has a protective cover to prevent tampering and unauthorised manual operation. Mirror and mechanically linked contacts prevent sticking that may lead to arc faults and fires, making this contactor suitable for use in volatile settings.
Features & Benefits
• Light weight of 1.16g for easy handling and reduced strain on the DIN rail
• Compact dimensions of 144 (length) x 55 (width) x 125.5mm (height) for use in setups with limited space
• DIN rail mounting is easy and time-efficient
• Built-in surge suppression with a capacity of 6kV to handle sudden voltage spikes
Applications
• High-pressure compressors
• Vacuum tubes
• Water-treatment facilities
What's the maximum operating altitude of this contactor?
The maximum operating altitude of this contactor is 3000m above sea level, which means that it can operate optimally at reduced atmospheric pressure.
Related links
- ABB AFS Contactor 60 V ac Coil 70 A 3 NO, 600V ac
- ABB AFS Contactor 60 V ac Coil 130 A 3 NO, 600V ac
- ABB AFS Contactor 60 V ac Coil 105 A 3 NO, 600V ac
- ABB AFS Contactor 250 V ac/dc Coil 100 A 3 NO, 600V ac
- ABB AFS Contactor 60 V ac Coil 30 A 3 NO, 600V ac
- ABB AFS Contactor 60 V ac Coil 45 A 3 NO, 600V ac
- ABB AFS Contactor 60 V ac Coil 125 A 3 NO, 600V ac
- ABB AFS Contactor 60 V ac Coil 50 A 3 NO, 600V ac