ABB AFS Contactor, 24V ac, 60 V ac Coil, 3-Pole, 130 A, 55 kW 60V ac, 3 NO, 600V ac
- RS Stock No.:
- 175-3239
- Mfr. Part No.:
- 1SBL407082R1122 AFS96-30-22-11
- Manufacturer:
- ABB
Subtotal (1 unit)*
€520.85
(exc. VAT)
€640.65
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €520.85 |
*price indicative
- RS Stock No.:
- 175-3239
- Mfr. Part No.:
- 1SBL407082R1122 AFS96-30-22-11
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac, 60V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 130A | |
| Power Rating | 55kW | |
| Series | AFS | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 96A | |
| Control Circuit Voltage Uc | 60V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Standards/Approvals | UL, IEC, EN | |
| Depth | 149mm | |
| Width | 70mm | |
| Length | 149mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V ac, 60V ac | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 130A | ||
Power Rating 55kW | ||
Series AFS | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 96A | ||
Control Circuit Voltage Uc 60V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Standards/Approvals UL, IEC, EN | ||
Depth 149mm | ||
Width 70mm | ||
Length 149mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB AFS Series Contactor, 24 - 60 V AC Coil Voltage, 3 Poles - 1SBL407082R1122
This contactor is designed for machine safety applications, offering robust performance within a compact structure. The AFS96-30-22-11 variant features a coil voltage range of 24 to 60 V AC, integrating seamlessly into various control circuits. Its dimensions are 149mm in length, 70mm in width, and a depth of 149mm, making it suitable for DIN rail installations where space is a consideration.
Features & Benefits
• Fixed auxiliary contact block for reliable circuit control
• Operates within a broad coil voltage range for flexibility
• Mirror contacts enhance operational safety and reliability
• High contact current rating of 130A for demanding applications
• Built-in surge suppression for improved stability
• Designed for reduced energy consumption in panel use
Applications
• Used for monitoring and controlling safety circuits
• Ideal for industrial automation systems requiring high reliability
• Commonly employed in environments with voltage fluctuations
• Suitable for control panels that require efficient energy management
What are the key parameters for the operational current in challenging conditions?
The operational current can reach up to 130A in AC-1 configuration under ideal conditions, and it supports multiple voltage ratings, ensuring compatibility across a range of industrial applications.
How is the contactor suited for harsh environmental conditions?
It operates efficiently between -40°C and +70°C, allowing for adaptability in both extreme cold and heat, making it a reliable choice for various industrial setups.
What is the significance of the auxiliary contacts in this contactor?
The auxiliary contacts provide additional functionality for monitoring purposes, allowing users to safely manage circuit states and improve safety compliance in automated systems.
Related links
- ABB AFS Contactor 60 V ac Coil 70 A 3 NO, 600V ac
- ABB AFS Contactor 60 V ac Coil 100 A 3 NO, 600V ac
- ABB AFS Contactor 60 V ac Coil 105 A 3 NO, 600V ac
- ABB AFS Contactor 250 V ac/dc Coil 130 A 3 NO, 600V ac
- ABB AFS Contactor 60 V ac Coil 30 A 3 NO, 600V ac
- ABB AFS Contactor 60 V ac Coil 45 A 3 NO, 600V ac
- ABB AFS Contactor 60 V ac Coil 125 A 3 NO, 600V ac
- ABB AFS Contactor 60 V ac Coil 50 A 3 NO, 600V ac