Allen Bradley 100-E Contactor, 24V dc, 60 V dc Coil, 3-Pole, 146 A, 75 kW 60V dc, 1 NO/1 NC, 400V ac
- RS Stock No.:
- 183-4555
- Distrelec Article No.:
- 302-27-085
- Mfr. Part No.:
- 100-E146KJ11
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€647.83
(exc. VAT)
€796.83
(inc. VAT)
- Ready to ship from 31 December 2026
Units | Per unit |
|---|---|
| 1 + | €647.83 |
*price indicative
- RS Stock No.:
- 183-4555
- Distrelec Article No.:
- 302-27-085
- Mfr. Part No.:
- 100-E146KJ11
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V dc, 60V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 146A | |
| Series | 100-E | |
| Power Rating | 75kW | |
| Function | Direct on Line | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Bar Connections | |
| Control Circuit Voltage Uc | 60V dc | |
| Contactor Application | Direct-on-Line (DoL) | |
| Operational Current Ie | 146A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 150mm | |
| Standards/Approvals | EN/IEC | |
| Length | 90mm | |
| Width | 126mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V dc, 60V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 146A | ||
Series 100-E | ||
Power Rating 75kW | ||
Function Direct on Line | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Bar Connections | ||
Control Circuit Voltage Uc 60V dc | ||
Contactor Application Direct-on-Line (DoL) | ||
Operational Current Ie 146A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 150mm | ||
Standards/Approvals EN/IEC | ||
Length 90mm | ||
Width 126mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- SE
Related links
- Allen Bradley 100-E Contactor 60 V dc Coil 146 A 1 NO/1 NC, 400V ac
- Allen Bradley 100-E Contactor 60 V dc Coil 116 A 1 NO/1 NC, 400V ac
- Allen Bradley 100-E Contactor 60 V dc Coil 190 A 3 NO, 400V ac
- Allen Bradley 100-E Contactor 250 V dc Coil 146 A 1 NO/1 NC, 400V ac
- Allen Bradley 100-E Contactor 60 V dc Coil 205 A 1 NO/1 NC, 400V ac
- Allen Bradley 100-E Contactor 250 V dc Coil 400 A 1 NO/1 NC, 400V ac
- Allen Bradley 100-E Contactor 250 V dc Coil 116 A 1 NO/1 NC, 400V ac
- Allen Bradley 100-E Contactor 250 V dc Coil 190 A 1 NO/1 NC, 400V ac
