Allen Bradley 100S-E Contactor, 24V ac/dc, 60 V ac/dc Coil, 3-Pole, 116 A, 160 kW 60V ac/dc, 1 NO/1 NC, 60V ac/dc
- RS Stock No.:
- 183-4606
- Distrelec Article No.:
- 302-27-165
- Mfr. Part No.:
- 100S-E265KJ12C
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€1,399.30
(exc. VAT)
€1,721.14
(inc. VAT)
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,399.30 |
*price indicative
- RS Stock No.:
- 183-4606
- Distrelec Article No.:
- 302-27-165
- Mfr. Part No.:
- 100S-E265KJ12C
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac/dc, 60V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 60V ac/dc | |
| Contact Current | 116A | |
| Power Rating | 160kW | |
| Series | 100S-E | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 116A | |
| Control Circuit Voltage Uc | 60V ac/dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 180mm | |
| Standards/Approvals | EN/IEC | |
| Length | 140mm | |
| Depth | 225mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 24V ac/dc, 60V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 60V ac/dc | ||
Contact Current 116A | ||
Power Rating 160kW | ||
Series 100S-E | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 116A | ||
Control Circuit Voltage Uc 60V ac/dc | ||
Maximum Operating Temperature 70°C | ||
Width 180mm | ||
Standards/Approvals EN/IEC | ||
Length 140mm | ||
Depth 225mm | ||
Pole and Throw Configuration 3 | ||
Related links
- Allen Bradley 100S-E Contactor 250 V ac/dc Coil 116 A 1 NO/1 NC, 250V ac/dc
- Allen Bradley 100S-E Contactor 250 V ac/dc Coil 116 A 1 NO/1 NC, 250V ac/dc
- Allen Bradley 100S-E Contactor 250 V ac/dc Coil 116 A 400V
- Allen Bradley 100S-E Contactor 250 V ac/dc Coil 370 A 3 NO, 1kV ac
- Allen Bradley 100S-E Contactor 250 V ac/dc Coil 146 A 400V
- Allen Bradley 100S-E Contactor 250 V ac/dc Coil 265 A 400V
- Allen Bradley 100S-E Contactor 250 V ac/dc Coil 190 A 400V
- Allen Bradley 100S-E Contactor 250 V ac/dc Coil 400 A 400V
