Lovato Electric CN Contactor, 24V ac/dc Coil, 1-Pole, 32 A 24V ac/dc, 1 NO/1 NC, 400V ac
- RS Stock No.:
- 188-1600
- Mfr. Part No.:
- CN3211024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€55.67
(exc. VAT)
€68.47
(inc. VAT)
In Stock
- 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.67 |
*price indicative
- RS Stock No.:
- 188-1600
- Mfr. Part No.:
- CN3211024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 400V ac | |
| Contact Current | 32A | |
| Series | CN | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 24V ac/dc | |
| Maximum Operating Temperature | 55°C | |
| Width | 65mm | |
| Depth | 85mm | |
| Length | 17.5mm | |
| Standards/Approvals | IEC, CSA, UL | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 400V ac | ||
Contact Current 32A | ||
Series CN | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 24V ac/dc | ||
Maximum Operating Temperature 55°C | ||
Width 65mm | ||
Depth 85mm | ||
Length 17.5mm | ||
Standards/Approvals IEC, CSA, UL | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- IT
Lovato Contactor, 1NO + 1NC, Screw Terminal - CN3211024
This contactor by Lovato is a versatile and reliable product designed to meet the needs of various industries. With a coil voltage of 24V AC/DC and contact current rating of 32A, it is suitable for a range of applications. The compact design and DIN rail mounting style make it easy to install in any setup.
Features & Benefits
• Coil voltage of 24V AC/DC for efficient operation
• Contact current rating of 32A for reliable performance
• Mounting style of DIN rail mount for easy installation
• 1 pole for flexibility in wiring configurations
• Screw terminal type for secure connections
• Normal state configuration 1NO + 1NC for versatile use
• Contact voltage rating of 110V AC for compatibility with different systems
Applications
• Suitable for use in automation systems
• Ideal for electrical control panels
• Can be used for HVAC applications
Can it be used in industrial machinery?
Yes, it is suitable for various industrial applications due to its high current rating.
Will it work with different voltage systems?
Yes, it has a contact voltage rating of 110V AC, making it compatible with various systems.
Is it easy to install?
Yes, it features a DIN rail mounting style, making installation hassle-free.
Related links
- Lovato Electric CN Contactor 1-Pole 1 NO/1 NC, 110V ac
- Lovato Electric CN Contactor 4-Pole 4 NO, 110V ac
- Lovato Electric CN Contactor 4-Pole 4 NO, 110V ac
- Lovato Electric CN Contactor 2-Pole 2 NO, 110V ac
- Lovato Electric CN Contactor 4-Pole 4 NO, 110V ac
- Lovato Electric CN Contactor 4-Pole 4 NO, 110V ac
- Lovato Electric CN Contactor 2-Pole 2 NO, 110V ac
- Lovato Electric CN Contactor 2-Pole 4 kW 220V 400V ac
