RS Better World

Schneider Electric LC1K Contactor, 220V ac Coil, 3-Pole, 20 A, 4 kW 230V, 3 NO, 690V ac

Subtotal (1 unit)*

€52.15

(exc. VAT)

€64.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
188-4716
Mfr. Part No.:
LC1K1201M7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

220V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

20A

Power Rating

4kW

Series

LC1K

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Minimum Operating Temperature

888°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

230V

Operational Current Ie

12A

Maximum Operating Temperature

888°C

Standards/Approvals

UL, EN, IEC

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

Schneider Electric LC1K1201M7


LC1K1201M7 is a compact 3-pole TeSys K contactor from Schneider Electric for motor applications. Rated 12A AC-3 5.5kW@400V, it includes a 220V 50/60Hz AC coil and 1NC auxiliary contact. LC1K1201M7 is a 3-pole TeSys K contactor from Schneider Electric for simple motor applications rated up to 5.5kW@400V. Very compact, DIN-rail compatible, with connections by screw clamp terminals, it includes a 220V 50/60Hz AC coil and 1NC built-in auxiliary contact. Available worldwide, it complies with multi-standards (IEC, UL, CSA, CCC, EAC, Marine) and is certified Green Premium (RoHs/Reach). Very compact, 45mm wide, for DIN-rail and panel mounting. Provides a control circuit compatible with 50Hz and 60Hz supplies and 1NC built-in auxiliary contact. Optimized for simple power applications. Can be completed with auxiliary contact blocks (LA1K, LA2K) and thermal relays (LR2K).

TeSys K contactor - 3P - AC-3 <= 440 V 12 A - 1 NC aux. - 220...230 V AC coil

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy