Siemens 3RT1 Contactor, 220V ac/dc, 240 V ac/dc Coil, 3-Pole, 225 A, 110 kW 240V ac/dc, 2 NO/2 NC, 400V
- RS Stock No.:
- 203-2569
- Mfr. Part No.:
- 3RT1064-6AP36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€984.64
(exc. VAT)
€1,211.11
(inc. VAT)
- Plus 8 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €984.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2569
- Mfr. Part No.:
- 3RT1064-6AP36
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 240V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 225A | |
| Series | 3RT1 | |
| Power Rating | 110kW | |
| Function | Reversing | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 68A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 240V ac/dc | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 202mm | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Length | 210mm | |
| Width | 145mm | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 240V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 225A | ||
Series 3RT1 | ||
Power Rating 110kW | ||
Function Reversing | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 68A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 240V ac/dc | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 202mm | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Length 210mm | ||
Width 145mm | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Siemens Contactor, 110kW Power Rating, 2NO + 2NC Normal State Configuration - 3RT1064-6AP36
Features & Benefits
Applications
Is it suitable for motor control applications?
Can it handle high current loads?
Is it easy to install?
Related links
- Siemens 3RT1 Contactor 240 V ac/dc Coil 265 A 2 NO/2 NC, 400V
- Siemens 3RT1 Contactor 240 V ac/dc Coil 150 A 3 NO, 400V ac
- Siemens 3RT1 Contactor 240 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 240 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 240 V ac/dc Coil 690 A 240V ac/dc 690V
- Siemens 3RT1 Contactor 3-Pole 110 kW 240V 400V
- Siemens 3RT1 Contactor 240 V ac/dc Coil 150 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 240V ac 400V
