RS Better World

Siemens 3RT1 Contactor, 240V ac Coil, 3-Pole, 500 A, 250 kW 240V ac, 2 NO/2 NC, 400V

Subtotal (1 unit)*

€3,020.14

(exc. VAT)

€3,714.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,020.14

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-4426
Mfr. Part No.:
3RT1076-6AP36
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

240V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

500A

Series

3RT1

Power Rating

250kW

Function

Reversing

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

240V ac

Contactor Application

Safety

Operational Current Ie

180A

Maximum Operating Temperature

60°C

Width

160mm

Standards/Approvals

UL, EAC, CSA, CCC

Depth

225mm

Length

214mm

Better World Product

Yes

Better World Claim

Repairable by the End User

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

Siemens Contactor, 250kW Power Rating, 2NO + 2NC Normal State Configuration - 3RT1076-6AP36


This contactor is part of the SIRIUS range, specifically designed for high-performance industrial applications. It operates with a coil voltage of 240V AC and has a maximum contact voltage rating of 400V. With dimensions of 214mm in length, 160mm in width, and 225mm in depth, this surface mount contactor is suitable for various automation tasks.

Features & Benefits


• 500 A contact rating for consistent operation

• 240V AC coil for efficient control

• Operating temperature range from -25 to +60°C

• Auxiliary contacts for added functionalities

• Supports high current applications with a power rating of 250 kW

• Screw terminal type for straightforward installation

Applications


• Controls motors in industrial machinery

• Suitable for high current switching

• Used in automated systems with auxiliary contacts

• Employed in power distribution systems

Can it operate at a higher voltage than 400V?


No, it is designed for a maximum operating voltage of 400V.

Is it suitable for environments with high temperatures?


Yes, it functions effectively up to 60°C.

Will it function with a DC control circuit?


Yes, it can accommodate both AC and DC control voltages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy