RS Better World

Siemens 3RT1 Contactor, 220V ac/dc, 240 V ac/dc Coil, 3-Pole, 400 A, 200 kW 240V ac/dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

€2,093.40

(exc. VAT)

€2,574.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,093.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-2589
Mfr. Part No.:
3RT1075-6AP36
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V ac/dc, 240V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

400A

Series

3RT1

Power Rating

200kW

Function

Reversing

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Control Circuit Voltage Uc

240V ac/dc

Operational Current Ie

180A

Maximum Operating Temperature

60°C

Standards/Approvals

UL, EAC, CSA, CCC

Width

160mm

Depth

225mm

Length

214mm

Better World Claim

Repairable by the End User

Better World Product

Yes

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

Siemens Reversing Contactor, AC/DC Control Supply Voltage, Vertical Screw Mounting - SIRIUS Series - 3RT1075-6AP36


To keep your oil pumps switching like greased lightning, turn to this reversing contactor from Siemens. It's specifically designed for rapid, continuous opening and closing of a heavy current load without wearing down, for an extended service life. Isolation between the unit's coil and main contacts ensures there's minimal risk of power surges causing damage to equipment. This triple-poler is just what you need for three-phase motors that move in both directions, like those found on packaging lines, industrial conveyors and thread-cutting machines. For versatility, you can use it with both AC and DC control circuits.

Features & Benefits


• Resists shock and vibration, making it compatible with rugged settings

• Opening delay of 60 to 100ms, so has an almost instant switching action

• Rotatable and tiltable for various vertical mounting orientations

• Wide operating temperature range between -25°C and +60°C, so it's suitable to use in harsh environments

Can I mount this reversing contactor side by side with other units?


Yes, the product is designed for side-by-side mounting with zero spacing in between units, which helps you maximise your board packing efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy