RS Better World

Siemens Size S3, 3RT2 Contactor, 230V ac Coil, 3-Pole, 95 A, 45 kW 230V ac, 1 NO/1 NC, 400V ac

Subtotal (1 unit)*

€416.20

(exc. VAT)

€511.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€416.20

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-7170
Mfr. Part No.:
3RT2046-1AL20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

400V ac

Contact Current

95A

Power Rating

45kW

Series

Size S3, 3RT2

Mount Type

Screw

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Operational Current Ie

95A

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

60°C

Length

140mm

Width

70mm

Depth

152mm

Standards/Approvals

EAC

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

Siemens size S3, 3RT2 Series Contactor, 230V AC Coil Voltage, 95A Current Rating - 3RT2046-1AL20


This contactor is a pivotal component in industrial automation, integrating effective control in various electrical applications. Featuring a compact design, it measures 140mm in length, 70mm in width, and 152mm in depth. The device operates on a control voltage of 230V AC, making it versatile for diverse settings, while supporting high power ratings of up to 45kW.

Features & Benefits


• Robust design allows for a maximum load current of 95A

• DIN rail mounting simplifies installation and space management

• Low carbon manufacturing has a positive impact on the environment

• High reliability with over 10 million mechanical service cycles

Applications


• Ideal for motor control and power switching in machinery

• Utilised in automated systems requiring reliable switching capabilities

• Suitable for use in HVAC systems for load management

• Facilitates electrical distribution in industrial setups

What are the operational temperature limits for this device?


This device can function effectively in temperatures ranging from -25°C to +60°C, ensuring reliability in various environmental conditions.

How many auxiliary contacts does the contactor support?


It supports two auxiliary contacts, configured as 1NO and 1NC, allowing for flexible control in automation systems.

What type of mounting does this contactor support?


The contactor is designed for easy DIN rail mounting, providing straightforward installation in control panels and electrical enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy