Siemens Contactor, 300V Coil, 2-Pole, 7.5 A, 9 kW 24V, 2 NO/2 NC
- RS Stock No.:
- 209-7183
- Mfr. Part No.:
- 3TC4417-0LB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€489.84
(exc. VAT)
€602.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €489.84 |
*price indicative
- RS Stock No.:
- 209-7183
- Mfr. Part No.:
- 3TC4417-0LB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 300V | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Current | 7.5A | |
| Power Rating | 9kW | |
| Function | Resistive Load | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 55°C | |
| Width | 82mm | |
| Length | 115mm | |
| Standards/Approvals | EAC | |
| Depth | 145mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 300V | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Current 7.5A | ||
Power Rating 9kW | ||
Function Resistive Load | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 55°C | ||
Width 82mm | ||
Length 115mm | ||
Standards/Approvals EAC | ||
Depth 145mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
The Siemens 3TC series is a contactor, size 2,2 pole, with auxiliary contacts 2 NO + 1 NC. It is a dc operating contactor used for switching dc voltage. The 3TC DC contactors offer convincing performance from a compact design with high contact reliability. They are also characterized by their particularly long switching endurance. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
They are available with AC and DC operation, in various voltages and with different auxiliary contacts
Arc chambers, solenoid coils and surge suppressors, for example, are available as accessories
Related links
- Siemens 3TC Contactor 2-Pole 9 kW 110V 400V
- Siemens Contactor 2-Pole 9 kW, 2 NO/2 NC
- Siemens Contactor 2-Pole 9 kW 230V, 2 NO/2 NC
- Siemens Contactor 2-Pole 38 kW, 2 NO/2 NC
- Siemens 3RT2 Contactor 2-Pole 9 kW 60V 400V
- Siemens 3TC4 Contactor 2-Pole 56 kW 24V dc 750V
- Siemens Contactor 2-Pole 2.5 kW, 2 NO/2 NC
- Siemens Contactor 2-Pole 2.5 kW, 2 NO/2 NC
