Siemens Contactor, 220V dc Coil, 2-Pole, 32 A, 2.5 kW, 2 NO/2 NC
- RS Stock No.:
- 211-3708
- Mfr. Part No.:
- 3TC4417-0AM4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€367.63
(exc. VAT)
€452.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €367.63 |
*price indicative
- RS Stock No.:
- 211-3708
- Mfr. Part No.:
- 3TC4417-0AM4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Current | 32A | |
| Power Rating | 2.5kW | |
| Function | Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Current 32A | ||
Power Rating 2.5kW | ||
Function Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3TC4 series is a contactor for switching DC voltage. It has current rating of 32 A and size S2. It offer convincing performance from a compact design with high contact reliability. They are also characterized by their particularly long switching endurance. It is approved for worldwide use e.g. IEC and UL/CSA.
Mounting type is screw and Snap-On mounting
Protection class IP is IP00
Ambient operating temperature is -25 to +55 °C
Related links
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC5 Contactor 2-Pole 110 kW 220V dc 1kV
- Siemens 3TC Contactor 2-Pole 200 kW 220V dc 600V
- Siemens Contactor 2-Pole 2.5 kW, 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 1 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 1 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
