Siemens 5TT INSTA Contactor, 24V Coil, 2-Pole, 20 A, 1 kW, 2 NC

Subtotal (1 unit)*

€63.55

(exc. VAT)

€78.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€63.55

*price indicative

RS Stock No.:
213-0527
Mfr. Part No.:
5TT5802-2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

2

Contact Current

20A

Series

5TT INSTA

Power Rating

1kW

Function

Resistive Load

Normal State Configuration

2 NC

Standards/Approvals

No

COO (Country of Origin):
SI
The Siemens 5TT series is an insta contactor with contacts 2 NC Contact for Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions.

User-friendly and easy installation and connection technology

Reliable safety during installation with standard touch protection

Comprehensive and easy-to-install accessories

Optimized technology for your safety †only from Siemens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy