Schneider Electric TeSys GC Contactor, 240V Coil, 3-Pole, 16 A, 0.65 W 240V, 3 NO, 250V
- RS Stock No.:
- 207-160
- Mfr. Part No.:
- GC1630M5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€78.37
(exc. VAT)
€96.40
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €78.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 207-160
- Mfr. Part No.:
- GC1630M5
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 240V | |
| Number of Poles | 3 | |
| Contact Voltage | 250V | |
| Contact Current | 16A | |
| Series | TeSys GC | |
| Power Rating | 0.65W | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Heating, Lighting, Motor Control | |
| Control Circuit Voltage Uc | 240V | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 85mm | |
| Width | 36mm | |
| Standards/Approvals | CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94 | |
| Depth | 63mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 240V | ||
Number of Poles 3 | ||
Contact Voltage 250V | ||
Contact Current 16A | ||
Series TeSys GC | ||
Power Rating 0.65W | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Heating, Lighting, Motor Control | ||
Control Circuit Voltage Uc 240V | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Length 85mm | ||
Width 36mm | ||
Standards/Approvals CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94 | ||
Depth 63mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS GC Contactor 2-Pole 1.6 W 240V, 1 NO/1 NC
- Schneider Electric TeSyS GC Contactor 2-Pole 3.2 W 240V, 2 NC
- Schneider Electric TeSys GC Contactor 2-Pole 8 W 240V 500V
- Schneider Electric TeSyS GC Contactor 240 V ac Coil 100 A 240V ac 250V
- Schneider Electric GC Contactor 3-Pole 8 W 250V ac
- Schneider Electric GC Contactor 3-Pole 1.6 W 250V ac
- Schneider Electric TeSys GC Contactor 240 V ac Coil 25 A 2 NO, 250V ac
- Schneider Electric TeSyS D Contactor 3-Pole 25 kW 240V, 3 NO
