Schneider Electric TeSyS D Contactor, 110V dc Coil, 3-Pole, 115 A, 65 kW 110V dc, 1 NO/1 NC
- RS Stock No.:
- 210-9843
- Mfr. Part No.:
- LC1D115FD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,403.34
(exc. VAT)
€1,726.11
(inc. VAT)
- Ready to ship from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,403.34 |
*price indicative
- RS Stock No.:
- 210-9843
- Mfr. Part No.:
- LC1D115FD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V dc | |
| Number of Poles | 3 | |
| Contact Current | 115A | |
| Power Rating | 65kW | |
| Series | TeSyS D | |
| Function | Motor Control, Resistive Load, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 200A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 110V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-1, CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, UL 508 | |
| Depth | 136mm | |
| Width | 120mm | |
| Length | 158mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V dc | ||
Number of Poles 3 | ||
Contact Current 115A | ||
Power Rating 65kW | ||
Series TeSyS D | ||
Function Motor Control, Resistive Load, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 200A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 110V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-1, CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, UL 508 | ||
Depth 136mm | ||
Width 120mm | ||
Length 158mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 65 kW 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 65 kW 48V dc 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 65 kW 440V
- Schneider Electric TeSys D Contactor 3-Pole 2.2 kW 110V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 110V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 110V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 110V dc, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 110V dc 1kV
