Schneider Electric TeSyS D Contactor, 230V ac Coil, 3-Pole, 18 A, 10 kW, 1 NO/1 NC, 690V
- RS Stock No.:
- 210-9858
- Mfr. Part No.:
- LC1D186P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€55.51
(exc. VAT)
€68.28
(inc. VAT)
- 37 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €55.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9858
- Mfr. Part No.:
- LC1D186P7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 18A | |
| Series | TeSyS D | |
| Power Rating | 10kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load, Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Operational Current Ie | 18A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | |
| Length | 77mm | |
| Depth | 86mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 18A | ||
Series TeSyS D | ||
Power Rating 10kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load, Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Operational Current Ie 18A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | ||
Length 77mm | ||
Depth 86mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- ID
Schneider Electric Contactor, 18 A Contact Current Rating, 1NC + 1NO - LC1D186P7
Features & Benefits
Applications
Can it be used in high-traffic industrial environments?
Will it provide reliable performance in industrial settings?
Is the product compatible with other Schneider Electric components?
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 10 kW 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 250V 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 5.8 W 690V
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 10 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 10 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 10 kW 690V
