Schneider Electric TeSyS D Contactor, 230V ac Coil, 3-Pole, 25 A, 11 kW, 1 NO/1 NC, 690V
- RS Stock No.:
- 210-9867
- Mfr. Part No.:
- LC1D25P7TQ
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 24 units)*
€2,744.41
(exc. VAT)
€3,375.62
(inc. VAT)
- Shipping from 18 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,744.41 | €114.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9867
- Mfr. Part No.:
- LC1D25P7TQ
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | TeSyS D | |
| Function | Motor Control, Resistive Load, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-4-1, EN/IEC 60947-5-1, UL 508 | |
| Width | 45mm | |
| Length | 85mm | |
| Depth | 92mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series TeSyS D | ||
Function Motor Control, Resistive Load, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-4-1, EN/IEC 60947-5-1, UL 508 | ||
Width 45mm | ||
Length 85mm | ||
Depth 92mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 10 kW 690V
- Schneider Electric TeSyS D Contactor 4-Pole 5.8 W 690V
- Schneider Electric TeSys D Contactor 3-Pole 13 kW 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 240V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 250V 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 25 kW 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole, 1 NO/2 NC
