Schneider Electric TeSys Contactor, 230V ac Coil, 4-Pole, 315 A, 32 W 230V ac, 4 NO, 690V
- RS Stock No.:
- 210-9912
- Mfr. Part No.:
- LC1F2254P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,486.58
(exc. VAT)
€1,828.49
(inc. VAT)
- Ready to ship from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,486.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9912
- Mfr. Part No.:
- LC1F2254P7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 315A | |
| Series | TeSys | |
| Power Rating | 32W | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 315A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 209mm | |
| Length | 197mm | |
| Standards/Approvals | EN 60947-4-1 IEC 60947-4-1 JIS C8201-4-1 IEC 60947-1 EN 60947-1 | |
| Depth | 181mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 315A | ||
Series TeSys | ||
Power Rating 32W | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Resistive Load | ||
Operational Current Ie 315A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Width 209mm | ||
Length 197mm | ||
Standards/Approvals EN 60947-4-1 IEC 60947-4-1 JIS C8201-4-1 IEC 60947-1 EN 60947-1 | ||
Depth 181mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys D Contactor 3-Pole 13 kW 230V ac 690V ac
- Schneider Electric TeSys D Contactor 4-Pole 1.56 W 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 250V 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 4 NO, 690V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 440V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 690V
- Schneider Electric TeSyS D Contactor 4-Pole 24 W 440V
- Schneider Electric TeSys K Contactor 4-Pole 2 NO/2 NC, 690V
