ABB ESB25 Contactor, 24V Coil, 4-Pole, 25 A, 17.3 kW 24V, 4 NC, 400V
- RS Stock No.:
- 211-1458
- Mfr. Part No.:
- 1SAE231111R0104
- Manufacturer:
- ABB
Subtotal (1 unit)*
€98.51
(exc. VAT)
€121.17
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.51 |
*price indicative
- RS Stock No.:
- 211-1458
- Mfr. Part No.:
- 1SAE231111R0104
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Power Rating | 17.3kW | |
| Series | ESB25 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Operational Current Ie | 6A | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 55°C | |
| Width | 36mm | |
| Depth | 85mm | |
| Length | 65mm | |
| Standards/Approvals | IEC, UL, EN | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Power Rating 17.3kW | ||
Series ESB25 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Operational Current Ie 6A | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 55°C | ||
Width 36mm | ||
Depth 85mm | ||
Length 65mm | ||
Standards/Approvals IEC, UL, EN | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB Contactor, 6kV Rated Impulse Withstand Voltage, 400V AC Contact Voltage Rating - ESB Series - 1SAE231111R0104
Start up your industrial equipment without a snag using this contactor from ABB. It drives motors rated up to 17.3kW, so you can trust it to keep demanding processes ticking along. There are four poles to allow for simultaneous control of four separate circuits, making this an ideal option for multi-circuit applications. Standard electrical loads are no problem, thanks to the unit's 25A current rating. Built-in overvoltage protection means it quickly powers down to shut out damage from electrical faults.
Features & Benefits
• Hum-free running to minimise disruptive operating noise
• Slim measurements of 36 (W) x 85 (H) x 65mm (D) fits into a standard-size enclosure
• Colour-coded status indicator for easy troubleshooting
• Works with AC and DC supplies for versatility
Applications
• Automated assembly lines
• Packaging industry
• Food production
What's the service life of this contactor?
This unit has an electrical lifespan of at least 50,000 cycles to provide long-lasting load switching.
Do I need any special tools to install this product?
No, this contactor's DIN-rail mounting design and simple screw terminals make it a breeze to fit without special tools.
Related links
- ABB ESB25 Contactor 4-Pole 17.3 kW 24V 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 24V 400V ac
- ABB ESB25 Contactor 4-Pole 5.8 kW 24V 400V
- ABB ESB25 Contactor 3-Pole 17.3 kW 24V 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 240 V Coil 25 A 4 NC, 400V
- ABB ESB25 Contactor 120 V Coil 25 A 4 NC, 400V ac