ABB ESB25 Contactor, 24V Coil, 4-Pole, 25 A, 17.3 kW 24V, 3 NO/1 NC, 400V ac
- RS Stock No.:
- 211-1484
- Mfr. Part No.:
- 1SAE231111R0113
- Manufacturer:
- ABB
Subtotal (1 unit)*
€98.51
(exc. VAT)
€121.17
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.51 |
*price indicative
- RS Stock No.:
- 211-1484
- Mfr. Part No.:
- 1SAE231111R0113
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Power Rating | 17.3kW | |
| Series | ESB25 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 65mm | |
| Depth | 65mm | |
| Width | 36mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Power Rating 17.3kW | ||
Series ESB25 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Safety | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Length 65mm | ||
Depth 65mm | ||
Width 36mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 400 Contact Voltage Rating, 17.3kW - 1SAE231111R0113
This contactor is designed for efficient operation in various electrical applications. With a compact size of 65 x 36 x 65 mm, it is ideal for space-constrained settings. The contactor handles loads up to 25A and operates effectively in both single and three-phase systems.
Features & Benefits
• Integrated overvoltage protection enhances circuit safety
• Designed for mechanical durability, rated for 1 million cycles
• 400V AC rating ensures versatile functionality across different environments
Applications
• Utilised in residential energy management systems
• Used in motor control applications for large equipment
Can it handle both AC and DC loads?
Yes, it operates with both AC and DC control circuits.
Can it function in extreme temperatures?
It operates between -25°C and 55°C, suitable for various conditions.
Related links
- ABB ESB25 Contactor 4-Pole 17.3 kW 24V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 24V 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 24V 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac