ABB ESB25 Contactor, 42V Coil, 4-Pole, 25 A, 17.3 kW 42V, 4 NC, 400V ac
- RS Stock No.:
- 211-1487
- Mfr. Part No.:
- 1SAE231111R0204
- Manufacturer:
- ABB
Subtotal (1 unit)*
€98.51
(exc. VAT)
€121.17
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.51 |
*price indicative
- RS Stock No.:
- 211-1487
- Mfr. Part No.:
- 1SAE231111R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 42V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Power Rating | 17.3kW | |
| Series | ESB25 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 42V | |
| Operational Current Ie | 6A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 55°C | |
| Length | 65mm | |
| Standards/Approvals | UL, IEC, EN | |
| Width | 36mm | |
| Depth | 65mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 42V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Power Rating 17.3kW | ||
Series ESB25 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 42V | ||
Operational Current Ie 6A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 55°C | ||
Length 65mm | ||
Standards/Approvals UL, IEC, EN | ||
Width 36mm | ||
Depth 65mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 17.3kW Power Rating, 4NC - 1SAE231111R0204
This contactor is suitable for controlling single and three-phase electrical loads. It operates with a coil voltage of 42V and features a robust 4-pole configuration with a maximum current rating of 25A. With compact dimensions of 65mm x 36mm x 65mm, it is designed for space-constrained settings.
Features & Benefits
• Integrated overvoltage protection enhances safety
• Low power consumption improves energy efficiency
• Designed for high durability with 340,000 electrical cycles
• Flexibility in contact configurations allows customisation
Applications
• Used for controlling motors and industrial machinery
• Functions effectively in HVAC systems for energy management
Is overvoltage protection included in this product?
Yes, it features integrated overvoltage protection for added safety.
What is the maximum operating temperature?
It operates efficiently up to 55°C.
Related links
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 120 V Coil 25 A 4 NC, 400V ac
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 4 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 4 NC, 400V