ABB ESB25 Contactor, 230V, 240 V Coil, 4-Pole, 25 A, 17.3 kW 240V, 1 NO/3 NC, 400V ac
- RS Stock No.:
- 211-1463
- Mfr. Part No.:
- 1SAE231111R0613
- Manufacturer:
- ABB
Subtotal (1 unit)*
€88.24
(exc. VAT)
€108.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.24 |
*price indicative
- RS Stock No.:
- 211-1463
- Mfr. Part No.:
- 1SAE231111R0613
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230V, 240V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Power Rating | 17.3kW | |
| Series | ESB25 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 1 NO/3 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 240V | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 55°C | |
| Width | 36mm | |
| Standards/Approvals | IEC, UL, EN | |
| Length | 65mm | |
| Depth | 65mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230V, 240V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Power Rating 17.3kW | ||
Series ESB25 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 1 NO/3 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 240V | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 55°C | ||
Width 36mm | ||
Standards/Approvals IEC, UL, EN | ||
Length 65mm | ||
Depth 65mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 17.3kW Power Rating, 1NO + 3NC - 1SAE231111R0613
This contactor is designed for controlling single and three-phase loads up to 25A. It features a 4-pole configuration, making it suitable for applications in both household and industrial environments. With a compact size of 65mm x 36mm x 65mm, this contactor offers easy installation.
Features & Benefits
• Low power consumption enhances energy efficiency
• Integrated overvoltage protection increases reliability
• Equipped with silent operation technology, making it ideal for use in noise-sensitive environments
Applications
• Used for controlling motors and lighting circuits
• Employed in HVAC equipment for effective load management
• Suitable for safety systems ensuring fail-safe operations
Will it withstand high temperature fluctuations?
Yes, it has a maximum operating temperature of 55°C.
Is there a manual override feature on this contactor?
Yes, it includes an integrated manual override for direct control during installation and maintenance.
Related links
- ABB ESB25 Contactor 240 V Coil 25 A 3 NO/1 NC, 400V ac
- ABB ESB25 Contactor 240 V Coil 25 A 4 NC, 400V
- ABB ESB25 Contactor 240 V Coil 25 A 4 NO, 400V
- ABB ESB25 Contactor 240 V Coil 25 A 3 NO, 400V
- ABB ESB25 Contactor 240 V Coil 25 A 2 NO/2 NC, 400V
- ABB ESB25 Contactor 120 V Coil 25 A 4 NC, 400V ac
- ABB ESB25 Contactor 120 V Coil 25 A 1 NO/3 NC, 400V ac
- ABB ESB25 Contactor 120 V Coil 25 A 3 NO/1 NC, 400V