ABB ESB25 Contactor, 230V, 240 V Coil, 4-Pole, 25 A, 17.3 kW 240V, 3 NO/1 NC, 400V ac

Subtotal (1 unit)*

€86.46

(exc. VAT)

€106.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.46

*price indicative

RS Stock No.:
211-1466
Mfr. Part No.:
1SAE231111R0631
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

230V, 240V

Number of Poles

4

Contact Voltage

400V ac

Contact Current

25A

Power Rating

17.3kW

Series

ESB25

Function

Safety

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

240V

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Maximum Operating Temperature

55°C

Standards/Approvals

UL, IEC, EN

Depth

65mm

Length

65mm

Width

36mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE

ABB ESB Series Contactor, 17.3kW Power Rating, 3NO + 1NC - 1SAE231111R0631


This contactor is designed for both industrial and domestic applications, accommodating loads up to 25A. It operates with a coil voltage of 230V to 240V and has a 400V AC contact rating. With dimensions of 65mm x 36mm x 65mm, it offers a compact solution for various electrical tasks. The contactor features 3NO and 1NC configurations for reliable motor control.

Features & Benefits


• 400V AC contact rating for operational safety

• Integrated overvoltage protection

• Compact design for easy installation in tight spaces

Applications


• Used in industrial automation systems to control and switch small motors and other electrical loads

• Utilised in lighting control panels for switching and controlling various lighting circuits

Can it operate in extreme temperatures?


Yes, it functions between -25°C and +55°C.

What is the current rating of this contactor?


The contactor is rated for currents up to 25A, suitable for various electrical loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy