ABB ESB25 Contactor, 230V, 240 V Coil, 4-Pole, 25 A, 17.3 kW 240V, 4 NO, 400V
- RS Stock No.:
- 211-1467
- Mfr. Part No.:
- 1SAE231111R0640
- Manufacturer:
- ABB
Subtotal (1 unit)*
€81.25
(exc. VAT)
€99.94
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.25 |
*price indicative
- RS Stock No.:
- 211-1467
- Mfr. Part No.:
- 1SAE231111R0640
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 230V, 240V | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Power Rating | 17.3kW | |
| Series | ESB25 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 240V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 85mm | |
| Width | 36mm | |
| Standards/Approvals | IEC, EN, UL | |
| Length | 65mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 230V, 240V | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Power Rating 17.3kW | ||
Series ESB25 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 240V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 85mm | ||
Width 36mm | ||
Standards/Approvals IEC, EN, UL | ||
Length 65mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB Contactor, 500V Rated Insulation Voltage, 16 to 10AWG - ESB Series - 1SAE231111R0640
Shield your circuitry from arcs and spikes during start-up with this contactor from ABB. Potentially damaging surges are kept under control, thanks to the device's inbuilt 6kV rated impulse withstand voltage. There are four poles, so you can connect four circuits to one compact unit. It measures up at just 85 (H) x 36 (W) x 65mm (D), so it won't crowd out your enclosure. You can depend on reliable long-term performance in busy applications, as it typically delivers up to a million mechanical operations.
Features & Benefits
• 17.3kW power rating ensures it reliably handles high-power equipment
• Coil voltage rating between 230 and 240V for easy input compatibility
• 25A contact current rating for use with low-power systems
Applications
• Lighting control
• Heating systems
• Production lines
What's the normal state configuration of this contactor?
This contactor has a 4NO configuration, indicating its contacts are normally open and power won't flow until its coil is energised.
Does this unit function in harsh environments?
Yes. You can depend on it in temperatures between -25°C and +55°C, so it's an ideal choice for industrial workplaces.
Related links
- ABB ESB25 Contactor 240 V Coil 25 A 4 NC, 400V
- ABB ESB25 Contactor 240 V Coil 25 A 3 NO/1 NC, 400V ac
- ABB ESB25 Contactor 240 V Coil 25 A 1 NO/3 NC, 400V ac
- ABB ESB25 Contactor 240 V Coil 25 A 2 NO/2 NC, 400V
- ABB ESB25 Contactor 240 V Coil 25 A 3 NO, 400V
- ABB EN25 Contactor 240 V Coil 25 A 4 NO, 400V
- ABB ESB25 Contactor 120 V Coil 25 A 4 NO, 400V
- ABB ESB25 Contactor 120 V Coil 25 A 4 NC, 400V ac