ABB ESB25 Contactor, 42V Coil, 4-Pole, 25 A, 17.3 kW 42V, 4 NO, 400V ac
- RS Stock No.:
- 211-1491
- Mfr. Part No.:
- 1SAE231111R0240
- Manufacturer:
- ABB
Subtotal (1 unit)*
€93.74
(exc. VAT)
€115.30
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.74 |
*price indicative
- RS Stock No.:
- 211-1491
- Mfr. Part No.:
- 1SAE231111R0240
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 42V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Power Rating | 17.3kW | |
| Series | ESB25 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 42V | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 65mm | |
| Depth | 65mm | |
| Width | 36mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 42V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Power Rating 17.3kW | ||
Series ESB25 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 42V | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Length 65mm | ||
Depth 65mm | ||
Width 36mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 17.3kW Power Rating, 4NO - 1SAE231111R0240
This contactor is designed for controlling single and three-phase loads up to 25A. It operates with a coil voltage of 42V and features a compact design with dimensions of 65mm x 36mm x 65mm, making it versatile for space-constrained installations.
Features & Benefits
• Low power consumption reduces energy costs
• Integrated overvoltage protection prevents damage
• Four normally open configuration ensures flexibility
Applications
• Used in lighting control systems to manage and switch lighting circuits in commercial and residential buildings
• Employed in industrial control panels to manage low-power machinery and equipment
Can it operate under high temperature conditions?
Yes, it can function at up to 55°C for challenging environments.
Is it possible to use auxiliary contacts with it?
Yes, various auxiliary components can be integrated.
Related links
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 24V 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac