ABB ESB25 Contactor, 42V Coil, 4-Pole, 25 A, 17.3 kW 42V, 2 NO/2 NC, 400V ac
- RS Stock No.:
- 211-1489
- Mfr. Part No.:
- 1SAE231111R0222
- Manufacturer:
- ABB
Subtotal (1 unit)*
€98.53
(exc. VAT)
€121.19
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.53 |
*price indicative
- RS Stock No.:
- 211-1489
- Mfr. Part No.:
- 1SAE231111R0222
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 42V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Power Rating | 17.3kW | |
| Series | ESB25 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 42V | |
| Maximum Operating Temperature | 55°C | |
| Depth | 65mm | |
| Width | 36mm | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 65mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 42V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Power Rating 17.3kW | ||
Series ESB25 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 42V | ||
Maximum Operating Temperature 55°C | ||
Depth 65mm | ||
Width 36mm | ||
Standards/Approvals EN, IEC, UL | ||
Length 65mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 17.3kW Power Rating, 2NO + 2NC - 1SAE231111R0222
This contactor is designed for the sophisticated control of single and three-phase loads, providing reliable performance with low power consumption and hum-free operation. Its robust construction and flexibility make it a prime choice for mitigating electrical surges while ensuring efficient energy use.
Features & Benefits
• 4 poles for versatile electrical configurations
• 42V coil for efficient control
• Power rating of 17.3kW handles heavy loads
• Integrated overvoltage protection enhances safety
Applications
• Used for controlling three-phase motors
• Suitable for household electrical systems
Is it suitable for use in adverse weather conditions?
Yes, it operates efficiently between -25°C and +55°C.
What is the maximum operating voltage for this contactor?
This unit supports a maximum operating voltage of 480 V AC.
Related links
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 24V 400V ac